


ATS-03C-96-C1-R1 | |
|---|---|
DigiKey Part Number | 684-ATS-03C-96-C1-R1-ND |
Manufacturer | |
Manufacturer Product Number | ATS-03C-96-C1-R1 |
Description | HEATSINK 40X40X35MM R-TAB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 1.378" (35.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 5.60°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.05000 | ¥59.05 |
| 10 | ¥52.28300 | ¥522.83 |
| 25 | ¥49.79880 | ¥1,244.97 |
| 50 | ¥48.00080 | ¥2,400.04 |
| 100 | ¥46.26400 | ¥4,626.40 |
| 250 | ¥44.06256 | ¥11,015.64 |
| 500 | ¥42.46528 | ¥21,232.64 |
| 1,000 | ¥40.92399 | ¥40,923.99 |

