Photodiode 220nm ~ 280nm 1ns TO-46-3 Lens Top Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

008-2171-112

DigiKey Part Number
008-2171-112-ND
Manufacturer
Manufacturer Product Number
008-2171-112
Description
SENSOR PHOTODIODE 220-280NM TO46
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photodiode 220nm ~ 280nm 1ns TO-46-3 Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
1ns
Manufacturer
Advanced Photonix
Voltage - DC Reverse (Vr) (Max)
5 V
Packaging
Tray
Current - Dark (Typ)
1pA
Part Status
Active
Active Area
0.076mm²
Wavelength
220nm ~ 280nm
Operating Temperature
-40°C ~ 85°C
Color - Enhanced
Ultraviolet (UV)
Mounting Type
Through Hole
Diode Type
Schottky
Package / Case
TO-46-3 Lens Top Metal Can
Responsivity @ nm
0.06 A/W @ 254nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥272.70000¥272.70
40¥199.67300¥7,986.92
120¥187.75017¥22,530.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.