
ALD1107PBL | |
|---|---|
DigiKey Part Number | 1014-1014-ND |
Manufacturer | |
Manufacturer Product Number | ALD1107PBL |
Description | MOSFET 4P-CH 10.6V 14PDIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 10.6V 500mW Through Hole 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ALD1107PBL Models |
Category | Vgs(th) (Max) @ Id 1.2V @ 1µA |
Manufacturer Advanced Linear Devices Inc. | Input Capacitance (Ciss) (Max) @ Vds 3pF @ 5V |
Packaging Tube | Power - Max 500mW |
Part Status Active | Operating Temperature 0°C ~ 70°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Through Hole |
Configuration 4 P-Channel, Matched Pair | Package / Case 14-DIP (0.300", 7.62mm) |
Drain to Source Voltage (Vdss) 10.6V | Supplier Device Package 14-PDIP |
Rds On (Max) @ Id, Vgs 1800Ohm @ 5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥79.32000 | ¥79.32 |
| 25 | ¥47.33920 | ¥1,183.48 |
| 100 | ¥39.72200 | ¥3,972.20 |
| 500 | ¥33.63208 | ¥16,816.04 |
| 1,000 | ¥32.11834 | ¥32,118.34 |


