Mosfet Array 10.6V 500mW Through Hole 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALD1101PAL

DigiKey Part Number
1014-1002-ND
Manufacturer
Manufacturer Product Number
ALD1101PAL
Description
MOSFET 2N-CH 10.6V 8PDIP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mosfet Array 10.6V 500mW Through Hole 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ALD1101PAL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 10µA
Manufacturer
Advanced Linear Devices Inc.
Power - Max
500mW
Packaging
Tube
Operating Temperature
0°C ~ 70°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Technology
MOSFET (Metal Oxide)
Package / Case
8-DIP (0.300", 7.62mm)
Configuration
2 N-Channel (Dual) Matched Pair
Supplier Device Package
8-PDIP
Drain to Source Voltage (Vdss)
10.6V
Base Product Number
Rds On (Max) @ Id, Vgs
75Ohm @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥101.36000¥101.36
50¥56.58800¥2,829.40
100¥52.27610¥5,227.61
500¥44.73028¥22,365.14
1,000¥44.39391¥44,393.91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.