
XGRC | |
|---|---|
DigiKey Part Number | XGRC-ND |
Manufacturer | |
Manufacturer Product Number | XGRC |
Description | CONFIG DC PWR MOD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AC DC Configurable Power Supply Modules |
Category | Voltage - Output 1 (Supplier Preset) 24 V |
Manufacturer EXCELSYS / Advanced Energy | Voltage - Output 1 (Adj Range) 12 V ~ 30 V |
Packaging Bulk | Current - Output 1 (Range) 0 A ~ 10 A |
Part Status Active | Number of Positions 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,391.18000 | ¥1,391.18 |
| 5 | ¥1,286.16600 | ¥6,430.83 |
| 10 | ¥1,243.38600 | ¥12,433.86 |
| 25 | ¥1,189.01360 | ¥29,725.34 |
| 50 | ¥1,149.46660 | ¥57,473.33 |

