Black Polyethylene (PE) Convoluted, Corrugated Wire Loom, Protective Hose 0.518" (13.16mm) 4000' (1219.20m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL-SLPE-500-0-B

DigiKey Part Number
2162-AL-SLPE-500-0-B-ND
Manufacturer
Manufacturer Product Number
AL-SLPE-500-0-B
Description
SPLIT LOOM, 1/2", BLACK
Customer Reference
Detailed Description
Black Polyethylene (PE) Convoluted, Corrugated Wire Loom, Protective Hose 0.518" (13.16mm) 4000' (1219.20m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Advanced Cable Ties, Inc.
Length
4000' (1219.20m)
Packaging
Bulk
Wall Thickness
0.020" (0.51mm)
Part Status
Obsolete
Operating Temperature
85°C
Type
Wire Loom, Protective Hose
Abrasion Protection
Abrasion Resistant
Type Attributes
Convoluted, Corrugated
Features
Chemical Resistant
Diameter - Inside
0.518" (13.16mm)
Material Flammability Rating
UL94 HB
Diameter - Outside
0.675" (17.15mm)
Base Product Number
Material
Polyethylene (PE)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
SPLIT LOOM 1/2" BLACK 100'
In-Stock: 100
Unit Price: ¥449.91000