
AL-MP-750-0-C | |
|---|---|
DigiKey Part Number | 2162-AL-MP-750-0-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-MP-750-0-C |
Description | CABLE TIE HLD QUAD ADH BLK 2=2PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Black Adhesive, Screw, #4 |
Datasheet | Datasheet |
Category | Size / Dimension 0.74" L x 0.74" W x 0.19" H (18.8mm x 18.8mm x 4.8mm) |
Manufacturer Advanced Cable Ties, Inc. | For Use With/Related Products Cable Ties up to 0.200" (5.1mm) Width |
Packaging Bulk | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Black |
Type Quad Opening | Base Product Number |
Mounting Type Adhesive, Screw, #4 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2 | ¥1.50500 | ¥3.01 |
| 10 | ¥1.32500 | ¥13.25 |
| 26 | ¥1.23962 | ¥32.23 |
| 50 | ¥1.18400 | ¥59.20 |
| 100 | ¥1.12760 | ¥112.76 |
| 300 | ¥1.04367 | ¥313.10 |
| 500 | ¥1.00658 | ¥503.29 |
| 1,000 | ¥0.95846 | ¥958.46 |
| 2,500 | ¥0.89836 | ¥2,245.90 |




