Standard, Locking Black 5.08" (129.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Black 5.08" (129.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg)
MG-1300 and MG-1400 Cable Tie removal Tool

AL-17-50-0-C

DigiKey Part Number
2162-AL-17-50-0-C-ND
Manufacturer
Manufacturer Product Number
AL-17-50-0-C
Description
CBL TIE LOCKING BLK 50LB 1.490'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 5.08" (129.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
1.490' (454.03mm)
Manufacturer
Advanced Cable Ties, Inc.
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Tensile Strength
50 lbs (22.68 kg)
Part Status
Active
Features
UV Resistant
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
18"
Color
Black
Bundle Diameter
5.08" (129.00mm)
Base Product Number
Width
0.185" (4.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,500
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥1.76560¥176.56
200¥1.68105¥336.21
300¥1.63377¥490.13
500¥1.57582¥787.91
700¥1.53877¥1,077.14
1,000¥1.50046¥1,500.46
Manufacturers Standard Package