


AL-14-120-0-C | |
|---|---|
DigiKey Part Number | 2162-AL-14-120-0-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-14-120-0-C |
Description | CBL TIE LOCKING BLK 120LB 1.236' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.06" (103.00mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Width 0.300" (7.62mm) |
Manufacturer Advanced Cable Ties, Inc. | Length - Actual 1.236' (376.63mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 120 lbs (54.43 kg) |
Part Status Active | Features UV Resistant |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 14.75" | Color Black |
Bundle Diameter 4.06" (103.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥1.32020 | ¥132.02 |
| 200 | ¥1.25680 | ¥251.36 |
| 300 | ¥1.22127 | ¥366.38 |
| 500 | ¥1.17798 | ¥588.99 |
| 700 | ¥1.15043 | ¥805.30 |
| 1,000 | ¥1.12168 | ¥1,121.68 |






