


AL-06-18-9-M | |
|---|---|
DigiKey Part Number | 2162-AL-06-18-9-M-ND |
Manufacturer | |
Manufacturer Product Number | AL-06-18-9-M |
Description | CBL TIE LOCKING NAT 18LB 6.19" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.50" (38.10mm) 0.095" (2.41mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Width 0.095" (2.41mm) |
Manufacturer Advanced Cable Ties, Inc. | Length - Actual 0.516' (157.15mm, 6.19") |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 18 lbs (8.16 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 6.25" | Color Natural |
Bundle Diameter 1.50" (38.10mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥0.20861 | ¥208.61 |
| 2,000 | ¥0.19860 | ¥397.20 |
| 3,000 | ¥0.19298 | ¥578.94 |
| 5,000 | ¥0.18611 | ¥930.55 |
| 7,000 | ¥0.18175 | ¥1,272.25 |
| 10,000 | ¥0.17722 | ¥1,772.20 |




