SSL Cable Assembly Socket, 2 Position To Wire Leads Black, Red 13.8" (350.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SSL Cable Assembly Socket, 2 Position To Wire Leads Black, Red 13.8" (350.0mm)
14330212

14330203

DigiKey Part Number
2098-14330203-ND
Manufacturer
Manufacturer Product Number
14330203
Description
CONN PIGTAIL TYPE I 2POS 13.8"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SSL Cable Assembly Socket, 2 Position To Wire Leads Black, Red 13.8" (350.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
1st Connector
Socket, 2 Position
Manufacturer
Adels-Contact
2nd Connector
Wire Leads
Series
Color
Black, Red
Packaging
Bulk
Length
13.8" (350.0mm)
Part Status
Active
Features
Industrial Environments - IP20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥9.42940¥471.47
Manufacturers Standard Package