IM2S31C4-128GITB5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: ¥0.00000
Datasheet
Image for IM2S31C4-128GITB5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IM2S31C4-128GITB5

DigiKey Part Number
4670-IM2S31C4-128GITB5-ND
Manufacturer
Manufacturer Product Number
IM2S31C4-128GITB5
Description
SSD 128GB M.2 TLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 128GB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
M.2 Module
Manufacturer
ADATA
Speed - Read
560MB/s
Series
Speed - Write
500MB/s
Packaging
Bulk
Voltage - Supply
3.3V
Part Status
Active
Type
SATA III
Memory Size
128GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
42.00mm x 22.00mm x 3.60mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IM2S3164-128GPAADATA04670-IM2S3164-128GPA-ND¥0.00000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥1,524.47500¥15,244.75
Manufacturers Standard Package