AD4U320038G22-BADZ is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 2
Unit Price: ¥703.22000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: ¥6,514.67000

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: ¥7,096.08000

Parametric Equivalent


Kingston Technology
In Stock: 4
Unit Price: ¥698.87000
Datasheet

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: ¥8,696.68000

Parametric Equivalent


Micron Technology Inc.
In Stock: 82
Unit Price: ¥2,726.00000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: ¥3,779.34000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: ¥4,270.96000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: ¥3,777.28000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: ¥3,279.59000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: ¥3,191.23000
Datasheet
Memory Module DDR4 SDRAM 8GB 288-UDIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD4U320038G22-BADZ

DigiKey Part Number
4670-AD4U320038G22-BADZ-ND
Manufacturer
Manufacturer Product Number
AD4U320038G22-BADZ
Description
MODULE DDR4 SDRAM 8GB 288UDIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 8GB 288-UDIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
Memory Type
DDR4 SDRAM
Memory Size
8GB
Transfer Rate (Mb/s, MT/s, MHz)
3200
Package / Case
288-UDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes