Image for AD4E3200732G22-BSSA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD4E3200732G22-BSSA

DigiKey Part Number
4670-AD4E3200732G22-BSSA-ND
Manufacturer
Manufacturer Product Number
AD4E3200732G22-BSSA
Description
MODULE DDR4 SDRAM 32GB 288UDIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 32GB 288-UDIMM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Type
DDR4 SDRAM
Manufacturer
ADATA
Memory Size
32GB
Series
Transfer Rate (Mb/s, MT/s, MHz)
3200
Packaging
Bulk
Package / Case
288-UDIMM
Part Status
Obsolete
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD4U3200732G22-BHYCADATA804670-AD4U3200732G22-BHYC-ND¥15,418.14000Parametric Equivalent
D12.2730HS.001Apacer Memory America01582-D12.2730HS.001-ND¥24,642.93000Parametric Equivalent
D32.27306S.001Apacer Memory America01582-D32.27306S.001-ND¥27,742.55000Parametric Equivalent
D33.27306S.007Apacer Memory America01582-D33.27306S.007-ND¥27,742.47000Parametric Equivalent
M4U0-BGM2KCEMInnodisk USA Corporation04265-M4U0-BGM2KCEM-ND¥22,694.84000Parametric Equivalent
In-Stock: 1
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,787.39000¥1,787.39
Manufacturers Standard Package