
USB-C20-PLUG-R1-BK-HT-PP | |
|---|---|
DigiKey Part Number | 2057-USB-C20-PLUG-R1-BK-HT-PP-ND |
Manufacturer | |
Manufacturer Product Number | USB-C20-PLUG-R1-BK-HT-PP |
Description | USB C 2.0 PLUG, VERTICAL SMT, 16 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Plug Connector 24 (16+8 Dummy) Position Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Adam Tech | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 5A |
Part Status Active | Mating Cycles 10000 |
Connector Type USB-C (USB TYPE-C) | Shielding Shielded |
Number of Contacts 24 (16+8 Dummy) | Contact Finish Gold |
Gender Plug | Shell/Shielding Material Steel, Stainless |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole | Insulation Color Black |
Mounting Feature Vertical |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.29000 | ¥5.29 |
| 10 | ¥4.49100 | ¥44.91 |
| 25 | ¥4.21120 | ¥105.28 |
| 50 | ¥4.00920 | ¥200.46 |
| 100 | ¥3.81740 | ¥381.74 |
| 300 | ¥3.53240 | ¥1,059.72 |
| 500 | ¥3.40724 | ¥1,703.62 |
| 1,000 | ¥3.24440 | ¥3,244.40 |
| 2,500 | ¥3.04124 | ¥7,603.10 |










