USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
USB-A-S-RA-EH1A
USB-A-S-RA-EH1A

USB-A-S-RA-EH1A

DigiKey Part Number
2057-USB-A-S-RA-EH1A-ND
Manufacturer
Manufacturer Product Number
USB-A-S-RA-EH1A
Description
USB A 2.0 RECEPTACLE, R/A EDGE H
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Adam Tech
Operating Temperature
-20°C ~ 60°C
Series
Number of Ports
1
Packaging
Tray
Current Rating (Amps)
1.5A
Part Status
Active
Voltage - Rated
30VAC
Connector Type
USB-A (USB TYPE-A)
Shielding
Shielded
Number of Contacts
4
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Brass
Specifications
USB 2.0
Material Flammability Rating
UL94 V-0
Mounting Type
Through Hole, Right Angle
Insulation Color
Black
Mounting Feature
Horizontal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 107
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.72000¥3.72
10¥3.18400¥31.84
25¥2.98400¥74.60
50¥2.84160¥142.08
130¥2.65662¥345.36
260¥2.52965¥657.71
520¥2.40863¥1,252.49
1,040¥2.29358¥2,385.32
2,600¥2.14988¥5,589.69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.