
SW-R2-2E-F-6-8 | |
|---|---|
DigiKey Part Number | 2057-SW-R2-2E-F-6-8-ND |
Manufacturer | |
Manufacturer Product Number | SW-R2-2E-F-6-8 |
Description | SWITCH ROCKER SPDT 10A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Round |
Series | Color - Actuator/Cap Black |
Packaging Bag | Actuator Marking O - |
Part Status Active | Termination Style Quick Connect - 0.187" (4.7mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Circular - 20.00mm Dia |
Circuit | Operating Temperature -25°C ~ 85°C |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.75000 | ¥10.75 |
| 10 | ¥9.29500 | ¥92.95 |
| 25 | ¥8.76960 | ¥219.24 |
| 50 | ¥8.39080 | ¥419.54 |
| 100 | ¥8.02600 | ¥802.60 |
| 300 | ¥7.48050 | ¥2,244.15 |
| 500 | ¥7.23922 | ¥3,619.61 |
| 1,000 | ¥6.92372 | ¥6,923.72 |





