
SW-R1-1A-E-1-0 | |
|---|---|
DigiKey Part Number | 2057-SW-R1-1A-E-1-0-ND |
Manufacturer | |
Manufacturer Product Number | SW-R1-1A-E-1-0 |
Description | SWITCH ROCKER SPST 20A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Concave (Curved) |
Series | Color - Actuator/Cap Black |
Packaging Bag | Actuator Marking O - |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 28.00mm x 10.00mm |
Circuit | Operating Temperature -25°C ~ 85°C |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.62000 | ¥5.62 |
| 10 | ¥4.84600 | ¥48.46 |
| 25 | ¥4.57160 | ¥114.29 |
| 50 | ¥4.37460 | ¥218.73 |
| 100 | ¥4.18530 | ¥418.53 |
| 300 | ¥3.90167 | ¥1,170.50 |
| 500 | ¥3.77596 | ¥1,887.98 |
| 1,000 | ¥3.61173 | ¥3,611.73 |


