



REB-B2A-YG | |
|---|---|
DigiKey Part Number | 2057-REB-B2A-YG-ND |
Manufacturer | |
Manufacturer Product Number | REB-B2A-YG |
Description | TERM BLK GND 14-26AWG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Green, Yellow 14-26 AWG |
Datasheet | Datasheet |
Category | Termination Style Push In, Spring |
Manufacturer Adam Tech | Current - UL 15 A |
Series | Voltage - UL 300V |
Packaging Box | Wire Gauge or Range - AWG 14-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-1.5mm² |
Type Feed Through | Color Green, Yellow |
Number of Positions 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 3.5mm | Stripping Length 8mm ~ 10mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.31000 | ¥14.31 |
| 10 | ¥10.36200 | ¥103.62 |
| 25 | ¥9.02440 | ¥225.61 |
| 50 | ¥8.15920 | ¥407.96 |
| 100 | ¥7.42480 | ¥742.48 |
| 250 | ¥6.64344 | ¥1,660.86 |
| 500 | ¥6.18016 | ¥3,090.08 |
| 1,000 | ¥5.81025 | ¥5,810.25 |
| 5,000 | ¥5.22718 | ¥26,135.90 |


