Terminal Block Connector 2 Position Feed Through Orange 14-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Orange 14-26 AWG
REB-B2A-OR
REB-B2A-OR

REB-B2A-OR

DigiKey Part Number
2057-REB-B2A-OR-ND
Manufacturer
Manufacturer Product Number
REB-B2A-OR
Description
FEED-THROUGH TERMINAL BLOCK CONN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Orange 14-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Push In, Spring
Manufacturer
Adam Tech
Current - UL
15 A
Series
Voltage - UL
300V
Packaging
Box
Wire Gauge or Range - AWG
14-26 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.2-1.5mm²
Type
Feed Through
Color
Orange
Number of Positions
2
Material - Insulation
Polyamide (PA66), Nylon 6/6
Number of Levels
1
Material Flammability Rating
UL94 V-0
Terminal - Width
3.5mm
Stripping Length
8mm ~ 10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,017
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.77000¥8.77
10¥6.43400¥64.34
25¥5.60040¥140.01
50¥5.05140¥252.57
100¥4.57660¥457.66
250¥4.06520¥1,016.30
500¥3.75806¥1,879.03
1,000¥3.51061¥3,510.61
5,000¥3.11713¥15,585.65
Manufacturers Standard Package