



REB-A2B-YG | |
|---|---|
DigiKey Part Number | 2057-REB-A2B-YG-ND |
Manufacturer | |
Manufacturer Product Number | REB-A2B-YG |
Description | TERM BLK GND 12-26AWG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Green, Yellow 12-26 AWG |
Datasheet | Datasheet |
Category | Termination Style Push In, Spring |
Manufacturer Adam Tech | Current - UL 20 A |
Series | Voltage - UL 600V |
Packaging Box | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-2.5mm² |
Type Feed Through | Color Green, Yellow |
Number of Positions 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 5.2mm | Stripping Length 8mm ~ 10mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.85000 | ¥19.85 |
| 10 | ¥14.22400 | ¥142.24 |
| 25 | ¥12.40160 | ¥310.04 |
| 50 | ¥11.23720 | ¥561.86 |
| 100 | ¥10.25890 | ¥1,025.89 |
| 250 | ¥9.22768 | ¥2,306.92 |
| 500 | ¥8.62080 | ¥4,310.40 |
| 1,000 | ¥8.13834 | ¥8,138.34 |
| 5,000 | ¥7.38246 | ¥36,912.30 |


