7 Position Receptacle, Bottom Entry Connector 0.100" (2.54mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCE-C-07

DigiKey Part Number
2057-PCE-C-07-ND
Manufacturer
Manufacturer Product Number
PCE-C-07
Description
RECEPTICAL WITH HOOKS 7P 2.54MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
7 Position Receptacle, Bottom Entry Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Insulation Color
Natural
Series
Insulation Height
0.276" (7.00mm)
Packaging
Tray
Contact Length - Post
0.146" (3.70mm)
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Non-Gendered
Contact Finish - Post
Tin
Style
Board to Board or Cable
Features
Board Hooks
Number of Positions
Current Rating (Amps)
3A
Number of Positions Loaded
All
Voltage Rating
250VAC
Pitch - Mating
Applications
Automotive, General Purpose, Medical, Telecommunications
Number of Rows
1
Insulation Material
Polyamide (PA66), Nylon 6/6
Mounting Type
Through Hole
Contact Shape
Square
Termination
Contact Material
Phosphor Bronze
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 276
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.63000¥4.63
10¥3.97000¥39.70
144¥3.28389¥472.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.