



PCE-B-02 | |
|---|---|
DigiKey Part Number | 2057-PCE-B-02-ND |
Manufacturer | |
Manufacturer Product Number | PCE-B-02 |
Description | RECEPTICAL WITH HOOKS 2P 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector 0.100" (2.54mm) Board Edge, Through Hole, Right Angle Tin |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Insulation Color White |
Series | Insulation Height 0.185" (4.70mm) |
Packaging Bulk | Contact Length - Post 0.132" (3.35mm) |
Part Status Active | Operating Temperature 0°C ~ 75°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Non-Gendered | Contact Finish - Post Tin |
Style Board to Board or Cable | Features Board Hooks |
Number of Positions | Current Rating (Amps) 2.5A |
Number of Positions Loaded All | Voltage Rating 250VAC |
Pitch - Mating | Applications Automotive, General Purpose, Medical, Telecommunications |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon |
Mounting Type Board Edge, Through Hole, Right Angle | Contact Shape Square |
Termination | Contact Material Phosphor Bronze |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥1.98500 | ¥19.85 |
| 100 | ¥1.68540 | ¥168.54 |
| 500 | ¥1.50426 | ¥752.13 |
| 1,000 | ¥1.43240 | ¥1,432.40 |
| 5,000 | ¥1.27852 | ¥6,392.60 |
| 10,000 | ¥1.21749 | ¥12,174.90 |




