



OPLB8SBNNC1NA | |
|---|---|
DigiKey Part Number | 2057-OPLB8SBNNC1NA-ND |
Manufacturer | |
Manufacturer Product Number | OPLB8SBNNC1NA |
Description | LC/PC BUCKLE ADAPTER, 2X4 8-PLEX |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Simplex/Duplex 8-Plex |
Manufacturer Adam Tech | Mounting Type Panel Mount, Snap-In |
Packaging Tray | Housing Material Polybutylene Terephthalate (PBT) |
Part Status Active | Color Blue |
Type Coupler | Material Flammability Rating UL94 V-0 |
Convert From (Adapter End) LC Receptacle | Operating Temperature -40°C ~ 85°C |
Convert To (Adapter End) LC Receptacle | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.71000 | ¥35.71 |
| 20 | ¥28.85150 | ¥577.03 |
| 40 | ¥27.47375 | ¥1,098.95 |
| 60 | ¥26.69717 | ¥1,601.83 |
| 100 | ¥25.75230 | ¥2,575.23 |
| 260 | ¥24.07250 | ¥6,258.85 |
| 500 | ¥22.98738 | ¥11,493.69 |
| 1,000 | ¥21.89081 | ¥21,890.81 |
| 2,500 | ¥20.52165 | ¥51,304.12 |


