



MUSB-B5-S-VT-TSMT-CS1-10-PP-T/R | |
|---|---|
DigiKey Part Number | 2057-MUSB-B5-S-VT-TSMT-CS1-10-PP-T/RTR-ND - Tape & Reel (TR) 2057-MUSB-B5-S-VT-TSMT-CS1-10-PP-T/RCT-ND - Cut Tape (CT) 2057-MUSB-B5-S-VT-TSMT-CS1-10-PP-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUSB-B5-S-VT-TSMT-CS1-10-PP-T/R |
Description | MINI USB, TYPE B, VERTICAL, THRO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB - mini B Receptacle Connector 5 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 80°C |
Manufacturer Adam Tech | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 2A |
Part Status Active | Shielding Shielded |
Connector Type USB - mini B | Contact Finish Gold |
Number of Contacts 5 | Shell/Shielding Material Brass |
Gender Receptacle | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount, Through Hole | Insulation Color Black |
Mounting Feature Vertical | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.32000 | ¥12.32 |
| 10 | ¥10.48600 | ¥104.86 |
| 25 | ¥9.83120 | ¥245.78 |
| 50 | ¥9.36000 | ¥468.00 |
| 100 | ¥8.91260 | ¥891.26 |
| 250 | ¥8.35400 | ¥2,088.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 600 | ¥7.85333 | ¥4,712.00 |
| 1,200 | ¥7.47849 | ¥8,974.19 |
| 1,800 | ¥7.26758 | ¥13,081.64 |
| 3,000 | ¥7.01048 | ¥21,031.44 |
| 4,200 | ¥6.84612 | ¥28,753.70 |
| 6,000 | ¥6.67611 | ¥40,056.66 |


