
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color White |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -25°C ~ 85°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.66000 | ¥1.66 |
| 10 | ¥1.42500 | ¥14.25 |
| 25 | ¥1.33600 | ¥33.40 |
| 50 | ¥1.27120 | ¥63.56 |
| 100 | ¥1.21000 | ¥121.00 |
| 250 | ¥1.13416 | ¥283.54 |
| 500 | ¥1.07994 | ¥539.97 |
| 1,000 | ¥1.02827 | ¥1,028.27 |
| 3,000 | ¥0.95150 | ¥2,854.50 |




