
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Color White |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -25°C ~ 85°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.87000 | ¥0.87 |
| 10 | ¥0.63800 | ¥6.38 |
| 25 | ¥0.60160 | ¥15.04 |
| 50 | ¥0.57180 | ¥28.59 |
| 100 | ¥0.54380 | ¥54.38 |
| 250 | ¥0.50956 | ¥127.39 |
| 500 | ¥0.48524 | ¥242.62 |
| 1,000 | ¥0.46207 | ¥462.07 |
| 3,000 | ¥0.42751 | ¥1,282.53 |






