
MTD-A-05-E-2 | |
|---|---|
DigiKey Part Number | 2057-MTD-A-05-E-2-ND |
Manufacturer | |
Manufacturer Product Number | MTD-A-05-E-2 |
Description | WIRE HOUSING IDC, .100", 26AWG, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Receptacle Connector IDC Tin 26 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer Adam Tech | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bag | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 26 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 5 | Color Blue |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.67081 | ¥4,670.81 |




