
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥1.36400 | ¥13.64 |
| 25 | ¥1.27640 | ¥31.91 |
| 50 | ¥1.21520 | ¥60.76 |
| 100 | ¥1.15760 | ¥115.76 |
| 250 | ¥1.08520 | ¥271.30 |
| 500 | ¥1.03326 | ¥516.63 |











