10 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Circular Connector Receptacle, Female Sockets Solder
MMI-P1SRG10PRGG
MMI-P1SRG10PRGG

MMI-P1SRG10PRGG

DigiKey Part Number
2057-MMI-P1SRG10PRGG-ND
Manufacturer
Manufacturer Product Number
MMI-P1SRG10PRGG
Description
CONN RCPT FMALE 10POS GOLD SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Plastic
Mfr
Shell Material
Polycarbonate (PC)
Series
Contact Finish - Mating
Gold
Packaging
Tray
Color
Gray
Part Status
Active
Ingress Protection
IP50 - Dust Protected
Connector Type
Shielding
Number of Positions
10
Current Rating (Amps)
4A
Mounting Type
Panel Mount, Through Hole, Right Angle
Voltage Rating
200V
Mounting Feature
Bulkhead - Rear Side Nut
Operating Temperature
-55°C ~ 118°C
Termination
Solder
Contact Material
Brass
Fastening Type
Push-Pull
Insert Material
Polyphenylene Sulfide (PPS)
Orientation
G
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥134.55000¥134.55
10¥114.35800¥1,143.58
25¥107.19560¥2,679.89
50¥102.07820¥5,103.91
100¥97.20720¥9,720.72
250¥91.12644¥22,781.61
500¥86.78186¥43,390.93
1,000¥82.64546¥82,645.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.