6 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Circular Connector Receptacle, Female Sockets Solder
MMI-P1SRG06PRGG
MMI-P1SRG06PRGG

MMI-P1SRG06PRGG

DigiKey Part Number
2057-MMI-P1SRG06PRGG-ND
Manufacturer
Manufacturer Product Number
MMI-P1SRG06PRGG
Description
CONN RCPT FMALE 6POS GOLD SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Plastic
Mfr
Shell Material
Polycarbonate (PC)
Series
Contact Finish - Mating
Gold
Packaging
Tray
Color
Gray
Part Status
Active
Ingress Protection
IP50 - Dust Protected
Connector Type
Shielding
Number of Positions
6
Current Rating (Amps)
8A
Mounting Type
Panel Mount, Through Hole, Right Angle
Voltage Rating
200V
Mounting Feature
Bulkhead - Rear Side Nut
Operating Temperature
-55°C ~ 118°C
Termination
Solder
Contact Material
Brass
Fastening Type
Push-Pull
Insert Material
Polyphenylene Sulfide (PPS)
Orientation
G
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 79
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥101.89000¥101.89
10¥86.61200¥866.12
25¥81.18160¥2,029.54
50¥77.30620¥3,865.31
100¥73.61700¥7,361.70
250¥69.01048¥17,252.62
500¥65.71952¥32,859.76
1,000¥62.58675¥62,586.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.