



MMI-P1SRG06PGG | |
|---|---|
DigiKey Part Number | 2057-MMI-P1SRG06PGG-ND |
Manufacturer | |
Manufacturer Product Number | MMI-P1SRG06PGG |
Description | CONN RCPT FMALE 6POS GOLD SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polycarbonate (PC) |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Gray |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 8A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 200V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 118°C |
Termination Solder | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyphenylene Sulfide (PPS) |
Orientation G | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥75.59000 | ¥75.59 |
| 20 | ¥61.14850 | ¥1,222.97 |
| 40 | ¥58.22900 | ¥2,329.16 |
| 60 | ¥56.58750 | ¥3,395.25 |
| 100 | ¥54.58360 | ¥5,458.36 |
| 260 | ¥51.02650 | ¥13,266.89 |
| 500 | ¥48.72732 | ¥24,363.66 |
| 1,000 | ¥46.40402 | ¥46,404.02 |









