



MMI-P1SRG03PRGG | |
|---|---|
DigiKey Part Number | 2057-MMI-P1SRG03PRGG-ND |
Manufacturer | |
Manufacturer Product Number | MMI-P1SRG03PRGG |
Description | CONN RCPT FMALE 3POS GOLD SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polycarbonate (PC) |
Series | Contact Finish - Mating Gold |
Packaging Tray | Color Gray |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 12A |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 300V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 118°C |
Termination Solder | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyphenylene Sulfide (PPS) |
Orientation G | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.75000 | ¥76.75 |
| 10 | ¥65.20900 | ¥652.09 |
| 25 | ¥61.11840 | ¥1,527.96 |
| 50 | ¥58.20100 | ¥2,910.05 |
| 100 | ¥55.42300 | ¥5,542.30 |
| 250 | ¥51.95476 | ¥12,988.69 |
| 500 | ¥49.47658 | ¥24,738.29 |
| 1,000 | ¥47.11773 | ¥47,117.73 |









