3 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Circular Connector Receptacle, Female Sockets Solder
MMI-P1SRG03PGG
MMI-P1SRG03PGG

MMI-P1SRG03PGG

DigiKey Part Number
2057-MMI-P1SRG03PGG-ND
Manufacturer
Manufacturer Product Number
MMI-P1SRG03PGG
Description
CONN RCPT FMALE 3POS GOLD SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Plastic
Mfr
Shell Material
Polycarbonate (PC)
Series
Contact Finish - Mating
Gold
Packaging
Bag
Color
Gray
Part Status
Active
Ingress Protection
IP50 - Dust Protected
Connector Type
Shielding
Number of Positions
3
Current Rating (Amps)
12A
Mounting Type
Panel Mount, Through Hole
Voltage Rating
300V
Mounting Feature
Bulkhead - Rear Side Nut
Operating Temperature
-55°C ~ 118°C
Termination
Solder
Contact Material
Brass
Fastening Type
Push-Pull
Insert Material
Polyphenylene Sulfide (PPS)
Orientation
G
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.68000¥63.68
20¥51.53450¥1,030.69
40¥49.07200¥1,962.88
60¥47.68750¥2,861.25
100¥45.99940¥4,599.94
260¥43.00112¥11,180.29
500¥41.06368¥20,531.84
1,000¥39.10550¥39,105.50
Manufacturers Standard Package