



MMI-M1RSG08S | |
|---|---|
DigiKey Part Number | 2057-MMI-M1RSG08S-ND |
Manufacturer | |
Manufacturer Product Number | MMI-M1RSG08S |
Description | CONN RCPT FMALE 8P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Voltage Rating 200V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 150°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyphenylene Sulfide (PPS) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥256.12000 | ¥256.12 |
| 20 | ¥207.27500 | ¥4,145.50 |
| 40 | ¥197.38200 | ¥7,895.28 |
| 60 | ¥191.81850 | ¥11,509.11 |
| 100 | ¥185.03460 | ¥18,503.46 |
| 260 | ¥172.98446 | ¥44,975.96 |
| 500 | ¥165.19566 | ¥82,597.83 |



