



MMI-M1RSG08PR | |
|---|---|
DigiKey Part Number | 2057-MMI-M1RSG08PR-ND |
Manufacturer | |
Manufacturer Product Number | MMI-M1RSG08PR |
Description | CONN RCPT FMALE 8POS GOLD SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Tray | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 5A |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 200V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 150°C |
Termination Solder | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyphenylene Sulfide (PPS) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥298.30000 | ¥298.30 |
| 10 | ¥253.52500 | ¥2,535.25 |
| 25 | ¥237.65320 | ¥5,941.33 |
| 50 | ¥226.31680 | ¥11,315.84 |
| 100 | ¥215.52440 | ¥21,552.44 |
| 250 | ¥202.04760 | ¥50,511.90 |



