8 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Circular Connector Receptacle, Female Sockets Solder
MMI-M1RSG08P
MMI-M1RSG08P

MMI-M1RSG08P

DigiKey Part Number
2057-MMI-M1RSG08P-ND
Manufacturer
Manufacturer Product Number
MMI-M1RSG08P
Description
CONN RCPT FMALE 8POS GOLD SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Brass
Mfr
Shell Finish
Chrome
Series
Contact Finish - Mating
Gold
Packaging
Bag
Color
Silver
Part Status
Active
Ingress Protection
IP50 - Dust Protected
Connector Type
Shielding
Number of Positions
8
Current Rating (Amps)
5A
Mounting Type
Panel Mount, Through Hole
Voltage Rating
200V
Mounting Feature
Bulkhead - Rear Side Nut
Operating Temperature
-55°C ~ 150°C
Termination
Solder
Contact Material
Brass
Fastening Type
Push-Pull
Insert Material
Polyphenylene Sulfide (PPS)
Orientation
G
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥256.12000¥256.12
20¥207.27500¥4,145.50
40¥197.38200¥7,895.28
60¥191.81850¥11,509.11
100¥185.03460¥18,503.46
260¥172.98446¥44,975.96
500¥165.19566¥82,597.83
Manufacturers Standard Package