4 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Receptacle, Female Sockets Solder Cup
MMI-M1RSG04S-IP67
MMI-M1RSG04S-IP67

MMI-M1RSG04S-IP67

DigiKey Part Number
2057-MMI-M1RSG04S-IP67-ND
Manufacturer
Manufacturer Product Number
MMI-M1RSG04S-IP67
Description
CONN RCPT FMALE 4P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Brass
Mfr
Shell Finish
Chrome
Series
Contact Finish - Mating
Gold
Packaging
Bag
Color
Silver
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Shielding
Number of Positions
4
Current Rating (Amps)
8A
Mounting Type
Panel Mount
Voltage Rating
250V
Mounting Feature
Bulkhead - Rear Side Nut
Operating Temperature
-55°C ~ 150°C
Termination
Solder Cup
Contact Material
Brass
Fastening Type
Push-Pull
Insert Material
Polyphenylene Sulfide (PPS)
Orientation
G
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 62
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥207.41000¥207.41
20¥167.88500¥3,357.70
40¥163.40075¥6,536.03
Manufacturers Standard Package