



MMI-M1PRG10S62 | |
|---|---|
DigiKey Part Number | 2057-MMI-M1PRG10S62-ND |
Manufacturer | |
Manufacturer Product Number | MMI-M1PRG10S62 |
Description | CONN PLUG MALE 10P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bag | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 10 | Current Rating (Amps) 2A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 200V |
Termination Solder Cup | Operating Temperature -55°C ~ 150°C |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Insert Material Polyphenylene Sulfide (PPS) |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥319.22000 | ¥319.22 |
| 10 | ¥271.33900 | ¥2,713.39 |
| 30 | ¥251.10200 | ¥7,533.06 |
| 50 | ¥242.21660 | ¥12,110.83 |
| 100 | ¥230.66840 | ¥23,066.84 |
| 250 | ¥216.24520 | ¥54,061.30 |




