



MMI-M0RSG05P | |
|---|---|
DigiKey Part Number | 2057-MMI-M0RSG05P-ND |
Manufacturer | |
Manufacturer Product Number | MMI-M0RSG05P |
Description | CONN RCPT FMALE 5POS GOLD SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 5A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 200V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 150°C |
Termination Solder | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyphenylene Sulfide (PPS) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥237.35000 | ¥237.35 |
| 20 | ¥192.11600 | ¥3,842.32 |
| 40 | ¥182.94875 | ¥7,317.95 |
| 60 | ¥177.79117 | ¥10,667.47 |
| 100 | ¥171.50150 | ¥17,150.15 |
| 260 | ¥160.33296 | ¥41,686.57 |
| 500 | ¥153.11436 | ¥76,557.18 |





