2 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Circular Connector Plug, Male Pins Solder Cup
MMI-M0PRG02S52
MMI-M0PRG02S52

MMI-M0PRG02S52

DigiKey Part Number
2057-MMI-M0PRG02S52-ND
Manufacturer
Manufacturer Product Number
MMI-M0PRG02S52
Description
CONN PLUG MALE 2P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Chrome
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bag
Ingress Protection
IP50 - Dust Protected
Part Status
Active
Features
Backshell
Connector Type
Shielding
Number of Positions
2
Current Rating (Amps)
8A
Mounting Type
Free Hanging (In-Line), Right Angle
Voltage Rating
250V
Termination
Solder Cup
Operating Temperature
-55°C ~ 150°C
Fastening Type
Push-Pull
Contact Material
Brass
Orientation
G
Insert Material
Polyphenylene Sulfide (PPS)
Primary Material
Metal
Base Product Number
Shell Material
Brass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 89
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥261.41000¥261.41
10¥222.19000¥2,221.90
30¥205.61700¥6,168.51
50¥198.34260¥9,917.13
100¥188.88260¥18,888.26
250¥177.07188¥44,267.97
Manufacturers Standard Package