



MMI-M0FSG03S | |
|---|---|
DigiKey Part Number | 2057-MMI-M0FSG03S-ND |
Manufacturer | |
Manufacturer Product Number | MMI-M0FSG03S |
Description | CONN RCPT FMALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 7A |
Mounting Type Panel Mount | Voltage Rating 250V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 150°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyphenylene Sulfide (PPS) |
Orientation G | Base Product Number |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMI-M0RSG03S | Adam Tech | 1 | 2057-MMI-M0RSG03S-ND | ¥221.22000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥243.30000 | ¥243.30 |
| 20 | ¥196.93750 | ¥3,938.75 |
| 40 | ¥187.54075 | ¥7,501.63 |
| 60 | ¥182.25550 | ¥10,935.33 |
| 100 | ¥175.80850 | ¥17,580.85 |
| 260 | ¥164.35854 | ¥42,733.22 |
| 500 | ¥156.95890 | ¥78,479.45 |





