6 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Circular Connector Plug, Female Sockets Solder Cup
MMI-M0FG06S52
MMI-M0FG06S52

MMI-M0FG06S52

DigiKey Part Number
2057-MMI-M0FG06S52-ND
Manufacturer
Manufacturer Product Number
MMI-M0FG06S52
Description
CONN PLUG FMALE 6P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Chrome
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bag
Ingress Protection
IP50 - Dust Protected
Part Status
Active
Features
Backshell
Connector Type
Shielding
Number of Positions
6
Current Rating (Amps)
2.5A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
200V
Termination
Solder Cup
Cable Opening
0.335" (8.50mm)
Fastening Type
Push-Pull
Operating Temperature
-55°C ~ 150°C
Orientation
G
Contact Material
Brass
Primary Material
Metal
Insert Material
Polyphenylene Sulfide (PPS)
Shell Material
Brass
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMI-M0FG06S52BAdam Tech12057-MMI-M0FG06S52B-ND¥256.12000Parametric Equivalent
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥256.12000¥256.12
10¥217.66600¥2,176.66
30¥201.42967¥6,042.89
50¥194.30020¥9,715.01
100¥185.03460¥18,503.46
250¥173.46284¥43,365.71
500¥165.19566¥82,597.83
Manufacturers Standard Package