



MMI-ES1G04PR-T | |
|---|---|
DigiKey Part Number | 2057-MMI-ES1G04PR-T-ND |
Manufacturer | |
Manufacturer Product Number | MMI-ES1G04PR-T |
Description | CONN RCPT FMALE 4POS GOLD SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Contact Finish - Mating Gold |
Packaging Tray | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 4.5A |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 250V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -55°C ~ 150°C |
Termination Solder | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyphenylene Sulfide (PPS) |
Orientation G | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥383.81000 | ¥383.81 |
| 10 | ¥326.21000 | ¥3,262.10 |
| 25 | ¥305.79120 | ¥7,644.78 |
| 50 | ¥291.20640 | ¥14,560.32 |
| 100 | ¥277.32030 | ¥27,732.03 |
| 250 | ¥259.98224 | ¥64,995.56 |





