



MMI-ES1G03PR | |
|---|---|
DigiKey Part Number | 2057-MMI-ES1G03PR-ND |
Manufacturer | |
Manufacturer Product Number | MMI-ES1G03PR |
Description | CONN RCPT FMALE 3POS GOLD SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Contact Finish - Mating Gold |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 4.5A |
Number of Positions 3 | Voltage Rating 300V |
Mounting Type Through Hole, Right Angle | Operating Temperature -55°C ~ 150°C |
Termination Solder | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyphenylene Sulfide (PPS) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥373.56000 | ¥373.56 |
| 10 | ¥317.46900 | ¥3,174.69 |
| 25 | ¥297.60080 | ¥7,440.02 |
| 50 | ¥283.40620 | ¥14,170.31 |
| 100 | ¥269.89300 | ¥26,989.30 |
| 250 | ¥253.01824 | ¥63,254.56 |






