Miniature Coaxial, Fakra, Quadraxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHSD-04F-BM-PRA-TR

DigiKey Part Number
2057-MHSD-04F-BM-PRA-TR-ND - Tape & Reel (TR)
2057-MHSD-04F-BM-PRA-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MHSD-04F-BM-PRA-TR
Description
MINI FAKRA BOARD-SIDE PLUGS F CO
Customer Reference
Detailed Description
Miniature Coaxial, Fakra, Quadraxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Features
Code F
Series
Housing Color
Brown
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Center Contact Material
Brass
Part Status
Active
Body Material
Zinc Die Cast
Connector Style
Body Finish
Tin
Connector Type
Plug, Male Pin
Center Contact Plating
Silver
Contact Termination
Solder
Dielectric Material
Thermoplastic
Shield Termination
Solder
Operating Temperature
-40°C ~ 105°C
Impedance
50 Ohms
Mating Cycles
25
Mounting Type
Through Hole, Right Angle
Insertion Loss
0.75dB
Fastening Type
Latch Lock
Base Product Number
Frequency - Max
9 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,168
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.48000¥46.48
10¥39.52200¥395.22
25¥37.04280¥926.07
50¥35.27160¥1,763.58
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
130¥32.01123¥4,161.46
260¥30.48354¥7,925.72
390¥29.62418¥11,553.43
650¥28.57614¥18,574.49
910¥27.90624¥25,394.68
Manufacturers Standard Package