
MHSD-04A-BM-PRA-TR | |
|---|---|
DigiKey Part Number | 2057-MHSD-04A-BM-PRA-TR-ND - Tape & Reel (TR) 2057-MHSD-04A-BM-PRA-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MHSD-04A-BM-PRA-TR |
Description | MINI FAKRA BOARD-SIDE PLUGS A CO |
Customer Reference | |
Detailed Description | Miniature Coaxial, Fakra, Quadraxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Code A |
Series | Housing Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) | Center Contact Material Brass |
Part Status Active | Body Material Zinc Die Cast |
Connector Style | Body Finish Tin |
Connector Type Plug, Male Pin | Center Contact Plating Silver |
Contact Termination Solder | Dielectric Material Thermoplastic |
Shield Termination Solder | Operating Temperature -40°C ~ 105°C |
Impedance 50 Ohms | Mating Cycles 25 |
Mounting Type Through Hole, Right Angle | Insertion Loss 0.75dB |
Fastening Type Latch Lock | Base Product Number |
Frequency - Max 9 GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.48000 | ¥46.48 |
| 10 | ¥39.52200 | ¥395.22 |
| 25 | ¥37.04280 | ¥926.07 |
| 50 | ¥35.27160 | ¥1,763.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 130 | ¥32.01123 | ¥4,161.46 |
| 260 | ¥30.48354 | ¥7,925.72 |
| 390 | ¥29.62418 | ¥11,553.43 |





