Connector Header Through Hole 5 position 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LHB-05-SA2

DigiKey Part Number
2057-LHB-05-SA2-ND
Manufacturer
Manufacturer Product Number
LHB-05-SA2
Description
CONN HEADER VERT 5POS 3.96MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 5 position 0.156" (3.96mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.413" (10.50mm)
Mfr
Contact Length - Post
0.150" (3.81mm)
Series
Overall Contact Length
0.689" (17.50mm)
Packaging
Bag
Insulation Height
0.126" (3.20mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Rows
1
Operating Temperature
-25°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-2
Style
Insulation Color
White
Shrouding
Unshrouded
Current Rating (Amps)
7A
Mounting Type
Voltage Rating
250VAC
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,023
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.13000¥4.13
10¥3.49800¥34.98
100¥2.97220¥297.22
500¥2.65302¥1,326.51
1,000¥2.52624¥2,526.24
Manufacturers Standard Package