Connector Header Through Hole 3 position 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LHB-03-SA1

DigiKey Part Number
2057-LHB-03-SA1-ND
Manufacturer
Manufacturer Product Number
LHB-03-SA1
Description
CONN HEADER VERT 3POS 3.96MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.156" (3.96mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.041" (1.04mm)
Mfr
Contact Length - Post
0.145" (3.68mm)
Series
Overall Contact Length
0.690" (17.53mm)
Packaging
Bag
Insulation Height
0.504" (12.80mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Rows
1
Operating Temperature
-25°C ~ 85°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-2
Style
Insulation Color
White
Shrouding
Shrouded - 1 Wall
Current Rating (Amps)
5A
Mounting Type
Voltage Rating
250VAC
Termination
Solder
Base Product Number
Fastening Type
Friction Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,954
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.74000¥1.74
10¥1.49700¥14.97
100¥1.27360¥127.36
500¥1.13630¥568.15
1,000¥1.08196¥1,081.96
5,000¥0.96570¥4,828.50
10,000¥0.91960¥9,196.00
Manufacturers Standard Package