



ICS-624-T | |
|---|---|
DigiKey Part Number | 2057-ICS-624-T-ND |
Manufacturer | |
Manufacturer Product Number | ICS-624-T |
Description | IC SOCKET, DIP, 24P 2.54MM PITCH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 (2 x 12) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Adam Tech | Pitch - Post 0.100" (2.54mm) |
Series | Contact Finish - Post Tin |
Packaging Tube | Contact Material - Post Phosphor Bronze |
Part Status Active | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Type DIP, 0.6" (15.24mm) Row Spacing | Operating Temperature -55°C ~ 105°C |
Number of Positions or Pins (Grid) 24 (2 x 12) | Termination Post Length 0.124" (3.15mm) |
Pitch - Mating 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Contact Finish - Mating Tin | Current Rating (Amps) 1 A |
Contact Material - Mating Phosphor Bronze | Contact Resistance 20mOhm |
Mounting Type Through Hole | Base Product Number |
Features Open Frame |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24-6518-10 | Aries Electronics | 109 | A408-ND | ¥25.25000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.50000 | ¥10.50 |
| 20 | ¥8.49750 | ¥169.95 |
| 40 | ¥8.09000 | ¥323.60 |
| 60 | ¥7.86067 | ¥471.64 |
| 100 | ¥7.58190 | ¥758.19 |
| 260 | ¥7.08708 | ¥1,842.64 |
| 500 | ¥6.76734 | ¥3,383.67 |
| 1,000 | ¥6.44423 | ¥6,444.23 |
| 2,500 | ¥6.04084 | ¥15,102.10 |









